
* Images are for reference only
MWSA1265S-100MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWSA1265S-100MT
- JLCPCB Part #
- C7009501
- Package
- SMD,13.5x12.6mm
- Description
- 10uH 12A 16.5mΩ 7.5A Molded Inductor ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$0.6464
10+
$0.5210
30+
$0.4583
100+
$0.3956
500+
$0.3586
1000+
$0.3393
Related Products
Welcome back, may I help you?