
* Images are for reference only
MWSA1206S-3R3MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWSA1206S-3R3MT
- JLCPCB Part #
- C6121547
- Package
- SMD,13.5x12.6mm
- Description
- 14A 21A 3.3uH 6.8mΩ Molded Inductor ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 925
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 923
In-stock Item Pricing
Qty Unit Price
1+
$0.6090
10+
$0.4962
30+
$0.4414
100+
$0.3867
500+
$0.3528
1000+
$0.3367
Related Products
Welcome back, may I help you?