
* Images are for reference only
MWSA1204S-220MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWSA1204S-220MT
- JLCPCB Part #
- C408504
- Package
- SMD,13.5x12.8mm
- Description
- 22uH 4.5A 51mΩ 6A ±20% SMD,13.5x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6203
10+
$0.5284
30+
$0.4833
100+
$0.4382
500+
$0.3947
1000+
$0.3818
Related Products
Welcome back, may I help you?