
* Images are for reference only
MWSA0605S-1R0MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWSA0605S-1R0MT
- JLCPCB Part #
- C408461
- Package
- SMD,7x6.6mm
- Description
- 12A 16A 1uH 6.6mΩ ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 525
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 501
In-stock Item Pricing
Qty Unit Price
1+
$0.1763
50+
$0.1413
150+
$0.1263
1000+
$0.1035
2000+
$0.0953
5000+
$0.0903
Related Products
Welcome back, may I help you?