
* Images are for reference only
MWLA0624S-100MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWLA0624S-100MT
- JLCPCB Part #
- C6331016
- Package
- SMD,7.3x6.6mm
- Description
- 101mΩ 10uH 3.2A 5A ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3429
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3335
In-stock Item Pricing
Qty Unit Price
1+
$0.2395
10+
$0.1909
30+
$0.1700
100+
$0.1440
500+
$0.1324
1500+
$0.1255
Related Products
Welcome back, may I help you?