
* Images are for reference only
MVR1210-390G
Extended
- Manufacturer
- DOWO
- MFR.Part #
- MVR1210-390G
- JLCPCB Part #
- C5374046
- Package
- 1210
- Description
- 1.5J 24V 250A 30V 39V 65V 850pF@1MHz 1210 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 412
Minimum: 85
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1357
50+
$0.1048
150+
$0.0893
500+
$0.0777
3000+
$0.0737
6000+
$0.0690
Related Products
Welcome back, may I help you?