
* Images are for reference only
MURF860G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MURF860G
- JLCPCB Part #
- C38610
- Package
- TO-220AC
- Description
- -65℃~+175℃ 1 Independent 1.5V@8A 100A 10uA 600V 60ns 8A TO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.2115
10+
$1.0053
50+
$0.8925
100+
$0.7653
500+
$0.7073
1000+
$0.6815
Related Products
Welcome back, may I help you?