This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NTMFS4C10NT3G

Extended
Manufacturer
onsemi
MFR.Part #
NTMFS4C10NT3G
JLCPCB Part #
C893856
Package
SO-8FL
Description
-55℃~+150℃ 1 N-channel 2.2V 30V 46A 6.95mΩ@10V 750mW 9.7nC@4.5V 987pF SO-8FL MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3823
1000+ $0.1479
2500+ $0.1428
5000+ $0.1402

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons