
* Images are for reference only
LQM21PH1R0NGCD
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQM21PH1R0NGCD
- JLCPCB Part #
- C484262
- Package
- 0805
- Description
- 130mΩ 1uH 50MHz 900mA AEC-Q200 ±30% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4002
Minimum: 1
Full Reel: 4000
Total: $0.00
Add To List
Available Order Qty: 4002
In-stock Item Pricing
Qty Unit Price
1+
$0.1209
50+
$0.0967
150+
$0.0846
500+
$0.0756
2500+
$0.0683
4000+
$0.0647
Welcome back, may I help you?