
* Images are for reference only
LQM21PZ1R0NGCD
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQM21PZ1R0NGCD
- JLCPCB Part #
- C7510991
- Package
- 0805
- Description
- 100mΩ 1uH 50MHz 900mA AEC-Q200 Molded Inductor ±30% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1222
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1173
In-stock Item Pricing
Qty Unit Price
1+
$0.0973
50+
$0.0780
150+
$0.0683
500+
$0.0611
2500+
$0.0553
4000+
$0.0524
Related Products
Welcome back, may I help you?