* Images are for reference only
LQP03HQ10NJ02D
- Manufacturer
- MURATA ELECTRONICS
- MFR.Part #
- LQP03HQ10NJ02D
- JLCPCB Part #
- C2041464
- Package
- 0201
- Description
- 10 nH Unshielded Thick Film Inductor 300 mA 400mOhm Max 0201 (0603 Metric)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Assembly difficulty
- High
No longer need to assemble boards yourself, JLCPCB helps you assemble the part LQP03HQ10NJ02D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
LQP03HQ10NJ02D technical specifications, attributes, and parameters.
LQP03HQ10NJ02D symbol, PCB footprint from the free EasyEDA PCB design tool.
LQP03HQ10NJ02D datasheets or manufacturer documentation.
Datasheet: LQP03HQ10NJ02D Datasheet (PDF)
Minimum: 1
Full Reel: 15000
Total: $0
Available Order Qty: 14848
In-stock Item Pricing