
* Images are for reference only
LQM18PN2R2MFHD
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQM18PN2R2MFHD
- JLCPCB Part #
- C2046248
- Package
- 0603
- Description
- 2.2uH 300mA 380mΩ 700mA 80MHz ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2021
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1783
In-stock Item Pricing
Qty Unit Price
1+
$0.1210
50+
$0.0969
150+
$0.0849
500+
$0.0759
2500+
$0.0687
4000+
$0.0651
Related Products
Welcome back, may I help you?