
* Images are for reference only
DE6E3KJ102MN3A
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE6E3KJ102MN3A
- JLCPCB Part #
- C237491
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 1nF 300V、440V X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2747
50+
$0.2245
150+
$0.2030
500+
$0.1761
3500+
$0.1642
7000+
$0.1571
10500+
$0.1555
21000+
$0.1545
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?