CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMJ0509SAC
NMJ0509SAC
Extended
* Images are for reference only

NMJ0509SAC

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NMJ0509SAC
JLCPCB Part #
C5691514
Package
-
Description
-40℃~+85℃ 1 10uF 111mA 1W 4.5V~5.5V 45kHz 5.2kV 50mVp-p 72% 9V Non-regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)111mA
Output Power1W
Isolation Voltage(Vrms)5.2kV
Number of Outputs1
Voltage RegulationNon-regulated type
Conversion Efficiency72%
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency45kHz
Output Voltage9V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMJ0509SAC
NMJ0509SAC

* Images are for reference only

NMJ0509SAC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NMJ0509SAC
JLCPCB Part #
C5691514
Package
-
Description
-40℃~+85℃ 1 10uF 111mA 1W 4.5V~5.5V 45kHz 5.2kV 50mVp-p 72% 9V Non-regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMJ0509SAC

* Images are for reference only

NMJ0509SAC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NMJ0509SAC
JLCPCB Part #
C5691514
Package
-
Description
-40℃~+85℃ 1 10uF 111mA 1W 4.5V~5.5V 45kHz 5.2kV 50mVp-p 72% 9V Non-regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMJ0509SAC Specifications

NMJ0509SAC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)111mA
Output Power1W
Isolation Voltage(Vrms)5.2kV
Number of Outputs1
Voltage RegulationNon-regulated type
Conversion Efficiency72%
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency45kHz
Output Voltage9V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMJ0509SAC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NMJ0509SAC Documents

NMJ0509SAC datasheets or manufacturer documentation.

Datasheet: NMJ0509SAC Datasheet (PDF)

NMJ0509SAC Schematic Symbol & PCB Footprint

The NMJ0509SAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.