* Images are for reference only
MYRGP180060W21RC
- Manufacturer
- MURATA
- MFR.Part #
- MYRGP180060W21RC
- JLCPCB Part #
- C6930218
- Package
- -
- Description
- Module DC-DC 1-OUT 1.8V 0.6A 8-Pin CSMD EP T/R
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MYRGP180060W21RC for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MYRGP180060W21RC technical specifications, attributes, and parameters.
MYRGP180060W21RC symbol, PCB footprint from the free EasyEDA PCB design tool.
MYRGP180060W21RC datasheets or manufacturer documentation.
Datasheet: MYRGP180060W21RC Datasheet (PDF)
Minimum: 3
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing