
* Images are for reference only
MUR6040PT
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- MUR6040PT
- JLCPCB Part #
- C22369064
- Package
- TO-247
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.4V@30A 400A 400V 50ns 5uA 60A TO-247 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$1.8945
10+
$1.6029
30+
$1.4209
90+
$1.2340
450+
$1.1503
900+
$1.1132
Related Products
Welcome back, may I help you?