
* Images are for reference only
MUR4100G
Extended
- Manufacturer
- YFW
- MFR.Part #
- MUR4100G
- JLCPCB Part #
- C2898456
- Package
- DO-27
- Description
- -55℃~+150℃ 1 Independent 1.75V 125A 1kV 4A 5uA 75ns DO-27 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 296
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 295
In-stock Item Pricing
Qty Unit Price
1+
$0.1168
50+
$0.0940
150+
$0.0824
1250+
$0.0666
2500+
$0.0597
5000+
$0.0563
Related Products
Welcome back, may I help you?