This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MUR240

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
MUR240
JLCPCB Part #
C961861
Package
DO-15
Description
-55℃~+150℃ 1 Independent 1.25V@2A 2A 400V 50ns 5uA@400V 60A DO-15 Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2559

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2558

In-stock Item Pricing

Qty Unit Price
1+ $0.1328
50+ $0.1078
150+ $0.0954
500+ $0.0861
3000+ $0.0646
6000+ $0.0609

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons