
SMAJ30CA-F1-0000HF
- Manufacturer
- MFR.Part #
- SMAJ30CA-F1-0000HF
- JLCPCB Part #
- C3713546
- Package
- DO-214AC(SMA)
- Description
- 30V 33.3V 400W 48.4V 8.26A TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | DO-214AC(SMA) | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Clamping Voltage | 48.4V | |
| Peak Pulse Current (Ipp) | 8.26A | |
| Voltage - Breakdown | 33.3V | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |

* Images are for reference only
SMAJ30CA-F1-0000HF
Extended- Manufacturer
- MFR.Part #
- SMAJ30CA-F1-0000HF
- JLCPCB Part #
- C3713546
- Package
- DO-214AC(SMA)
- Description
- 30V 33.3V 400W 48.4V 8.26A TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMAJ30CA-F1-0000HF
Extended- Manufacturer
- MFR.Part #
- SMAJ30CA-F1-0000HF
- JLCPCB Part #
- C3713546
- Package
- DO-214AC(SMA)
- Description
- 30V 33.3V 400W 48.4V 8.26A TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMAJ30CA-F1-0000HF Specifications
SMAJ30CA-F1-0000HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | DO-214AC(SMA) | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Clamping Voltage | 48.4V | |
| Peak Pulse Current (Ipp) | 8.26A | |
| Voltage - Breakdown | 33.3V | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMAJ30CA-F1-0000HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMAJ30CA-F1-0000HF Schematic Symbol & PCB Footprint
The SMAJ30CA-F1-0000HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.