
* Images are for reference only
MUR120
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- MUR120
- JLCPCB Part #
- C5293798
- Package
- DO-41
- Description
- -55℃~+150℃ 1 Independent 1A 200V 35ns 5uA 950mV@1A DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 303
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0371
200+
$0.0294
600+
$0.0255
3000+
$0.0226
9000+
$0.0204
21000+
$0.0191
Related Products
Welcome back, may I help you?