
* Images are for reference only
MUR1040
Extended
- Manufacturer
- LangJie
- MFR.Part #
- MUR1040
- JLCPCB Part #
- C19189209
- Package
- TO-220AC
- Description
- -55℃~+150℃ 1.7V@10A 10A 160A 400V 50ns 5uA TO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.3672
50+
$0.2883
150+
$0.2546
500+
$0.2123
2500+
$0.1936
5000+
$0.1823
Related Products
Welcome back, may I help you?