
* Images are for reference only
MTS0500A
Extended
- Manufacturer
- Reomax
- MFR.Part #
- MTS0500A
- JLCPCB Part #
- C2762401
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 2.34 250V 35A@250VAC 4mm 5.08mm 500mA 7.2mm 8.4mm Square Fuse 插件,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9111
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9005
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0289
300+
$0.0247
1000+
$0.0187
5000+
$0.0165
10000+
$0.0154
Related Products
Welcome back, may I help you?