
* Images are for reference only
MTP310-1203S2
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTP310-1203S2
- JLCPCB Part #
- C5142392
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2.5mm 2x3P 4mm 6P Brass Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 915
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 915
In-stock Item Pricing
Qty Unit Price
1+
$0.0241
200+
$0.0189
1000+
$0.0154
2000+
$0.0137
10000+
$0.0122
20000+
$0.0114
Related Products
Welcome back, may I help you?