
* Images are for reference only
MTBC1-D050740
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTBC1-D050740
- JLCPCB Part #
- C48983918
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x5P 2.8mm 2mm 3A 5P Round Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.1913
50+
$0.1498
150+
$0.1321
1000+
$0.1099
2000+
$0.1001
5000+
$0.0941
Welcome back, may I help you?