
* Images are for reference only
MT7845
Extended
- Manufacturer
- MAXIC Tech
- MFR.Part #
- MT7845
- JLCPCB Part #
- C216678
- Package
- SOP-7
- Description
- -40℃~+105℃ 1 3% 90VAC~264VAC AC-DC Buck Built-in Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) SOP-7 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5455
10+
$0.4325
30+
$0.3825
100+
$0.3228
500+
$0.2953
1000+
$0.2792
2000+
$0.2760
4000+
$0.2728
Related Products
Welcome back, may I help you?