
* Images are for reference only
MT7967A
Extended
- Manufacturer
- MAXIC Tech
- MFR.Part #
- MT7967A
- JLCPCB Part #
- C216694
- Package
- DIP-7
- Description
- -40℃~+125℃ 1 20kHz~100kHz 5% 85VAC~265VAC Built-in Flyback Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection DIP-7 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.1995
50+
$0.1548
250+
$0.1357
500+
$0.1117
2500+
$0.1010
5000+
$0.0948
Related Products
Welcome back, may I help you?