
* Images are for reference only
MT53E512M32D1ZW-046 AAT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E512M32D1ZW-046 AAT:B
- JLCPCB Part #
- C20451711
- Package
- 200-TFBGA(10x14.5)
- Description
- -40℃~+105℃ 1.06V~1.17V 16Gbit 1mA 2.133GHz 40mA LPDDR4X SDRAM 200-TFBGA(10x14.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 136
Total: $0.00
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$275.4199
30+
$264.9799
Welcome back, may I help you?