
* Images are for reference only
MT53E1G32D2FW-046 WT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E1G32D2FW-046 WT:B
- JLCPCB Part #
- C20453120
- Package
- 200-TFBGA(10x14.5)
- Description
- -25℃~+85℃ 1.06V~1.17V 1.33mA 2.133GHz 32Gbit 40mA Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Write leveling function LPDDR4 SDRAM 200-TFBGA(10x14.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$146.3071
30+
$137.0989
Welcome back, may I help you?