
* Images are for reference only
MT40A1G16KNR-075:E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A1G16KNR-075:E
- JLCPCB Part #
- C504878
- Package
- FBGA-96
- Description
- 0℃~+95℃ 1.14V~1.26V 1.33GHz 16Gbit 270mA 68mA DDR4 SDRAM FBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.6021
30+
$81.3589
Related Products
Welcome back, may I help you?