
* Images are for reference only
MT3303A-EN
Extended
- Manufacturer
- Magn Tek
- MFR.Part #
- MT3303A-EN
- JLCPCB Part #
- C879541
- Package
- TO-92S
- Description
- -40℃~+150℃ 2.3mA 2.8V~24V Omnipolar Open Drain ±12mT ±15mT TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1169
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1153
In-stock Item Pricing
Qty Unit Price
1+
$0.2633
50+
$0.2063
150+
$0.1818
1000+
$0.1504
2000+
$0.1368
5000+
$0.1288
Related Products
Welcome back, may I help you?