
* Images are for reference only
MT6511CT-STP-R
Extended
- Manufacturer
- Magn Tek
- MFR.Part #
- MT6511CT-STP-R
- JLCPCB Part #
- C49257132
- Package
- SOP-8
- Description
- -40℃~+150℃ 10mT 11mA 12bit 16 30000rpm 4.5V~5.5V 4096 Incremental encoder output、Magnetic field too high/low warning、Programmable hysteresis、Under-voltage lockout、Overvoltage lockout、Built-in self-test (BIST)、Built-in temperature sensor PWM、SPI、ABZ SOP-8 Magnetic Angle Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6477
10+
$1.3999
30+
$1.2470
100+
$1.0877
500+
$1.0170
1000+
$0.9864
Related Products
Welcome back, may I help you?