
* Images are for reference only
MST5633BTE
Extended
- Manufacturer
- MST
- MFR.Part #
- MST5633BTE
- JLCPCB Part #
- C525415
- Package
- SOT-23
- Description
- -40℃~+85℃@(Ta) 1 150mA 2uA 3.3V 60V 700mV@(100mA) 70dB@(1kHz) Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2503
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2502
In-stock Item Pricing
Qty Unit Price
1+
$0.2280
50+
$0.1795
150+
$0.1586
500+
$0.1328
3000+
$0.1125
6000+
$0.1056
Related Products
Welcome back, may I help you?