
* Images are for reference only
MST5318BTE
Extended
- Manufacturer
- MST
- MFR.Part #
- MST5318BTE
- JLCPCB Part #
- C2761434
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 1.6uA 1.8V 200mA 35V Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0942
50+
$0.0749
150+
$0.0652
500+
$0.0579
3000+
$0.0458
6000+
$0.0429
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?