
* Images are for reference only
MSP430FR6872IPMR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FR6872IPMR
- JLCPCB Part #
- C5158918
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 16 Bit 16MHz 2KB 51 64KB Built-in FRAM MSP430 CPUXV2 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2010
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2010
In-stock Item Pricing
Qty Unit Price
1+
$2.8965
10+
$2.7419
30+
$2.6484
100+
$2.5566
500+
$2.5131
1000+
$2.4938
Related Products
Welcome back, may I help you?