
* Images are for reference only
MSP430F5342IRGZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F5342IRGZR
- JLCPCB Part #
- C82318
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 10KB 128KB 12bit 16 Bit 25MHz 38 Built-in FLASH MSP430 CPUXV2 VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$5.6319
10+
$4.8877
30+
$4.4350
100+
$4.0548
Related Products
Welcome back, may I help you?