
* Images are for reference only
SN74LV163APWRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LV163APWRG4
- JLCPCB Part #
- C2675433
- Package
- TSSOP-16-4.4mm
- Description
- -40℃~+85℃ 1 2V~5.5V 90MHz Divide-by-2 Rising Edge Synchronous Synchronous Up Counter TSSOP-16-4.4mm Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1298
1000+
$0.0502
2500+
$0.0486
5000+
$0.0476