
* Images are for reference only
SURGE04B03-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- SURGE04B03-MS
- JLCPCB Part #
- C2802304
- Package
- 0402
- Description
- -50℃~+85℃ 1 12V 1pF 200V 2uA ESD IEC 61000-4-2 0402 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3160
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 3101
In-stock Item Pricing
Qty Unit Price
1+
$0.0359
200+
$0.0290
600+
$0.0251
2000+
$0.0228
10000+
$0.0176
20000+
$0.0165
Related Products
Welcome back, may I help you?