This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMAJ6.5A

Extended
Manufacturer
MSKSEMI
MFR.Part #
SMAJ6.5A
JLCPCB Part #
C5174652
Package
SMA
Description
11.2V 35.72A@10/1000us 400W@10/1000us 500uA 6.5V 7.38V TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3995

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 3992

In-stock Item Pricing

Qty Unit Price
1+ $0.0296
200+ $0.0237
600+ $0.0203
2000+ $0.0175
10000+ $0.0158
20000+ $0.0148

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons