
* Images are for reference only
MBD9G101G-TR
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- MBD9G101G-TR
- JLCPCB Part #
- C42403105
- Package
- SOT-23-6
- Description
- -25℃~+85℃ 2MHz 4.5V~55V 600mA 700uA Adjustable Buck Buck Built-in SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2010
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1999
In-stock Item Pricing
Qty Unit Price
1+
$0.2512
50+
$0.1984
150+
$0.1758
500+
$0.1477
3000+
$0.1351
6000+
$0.1276
Related Products