This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMAJ28A

Extended
Manufacturer
MSKSEMI
MFR.Part #
SMAJ28A
JLCPCB Part #
C5189773
Package
SMA
Description
1uA 28V 34.4V 400W@10/1000us 45.4V 8.82A@10/1000us TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1639

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1591

In-stock Item Pricing

Qty Unit Price
1+ $0.0293
200+ $0.0232
600+ $0.0198
2000+ $0.0164
10000+ $0.0147
20000+ $0.0138
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons