P4SMA43CA
Extended
* Images are for reference only

P4SMA43CA

Attributes
Value
Manufacturer
MFR.Part #
P4SMA43CA
JLCPCB Part #
C3719090
Package
SMA
Description
1uA 36.8V 40.9V 400W 59.3V 6.9A Bidirectional TVS SMA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackageSMA
TypeTVS
Peak Pulse Power Dissipation (Ppp)400W
Clamping Voltage59.3V
PolarityBidirectional
Peak Pulse Current (Ipp)6.9A
Voltage - Breakdown40.9V
Reverse Stand-Off Voltage (Vrwm)36.8V
Reverse Leakage Current (Ir)1uA