
* Images are for reference only
SM03C-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- SM03C-MS
- JLCPCB Part #
- C5449086
- Package
- SOT-23
- Description
- -55℃~+150℃ 16V 2 20A 3.3V 350W@8/20us 40uA 450pF 4V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 171
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0662
100+
$0.0524
300+
$0.0455
3000+
$0.0402
6000+
$0.0362
9000+
$0.0341
Related Products
Welcome back, may I help you?