This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ESDU5V0H4-MS

Extended
Manufacturer
MSKSEMI
MFR.Part #
ESDU5V0H4-MS
JLCPCB Part #
C2982183
Package
SOT-23-6
Description
-40℃~+125℃ 0.6pF 12V 1uA 4.5A@8/20us 5V 60W@8/20us 6V ESD Four channels IEC 61000-4-2 Unidirectional SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 255

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 255

In-stock Item Pricing

Qty Unit Price
1+ $0.0474
100+ $0.0378
300+ $0.0330
3000+ $0.0293
6000+ $0.0264
9000+ $0.0250

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons