
* Images are for reference only
RT9080-30GJ5-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- RT9080-30GJ5-MS
- JLCPCB Part #
- C7528829
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 2uA 320mV@(600mA) 3V 600mA 6V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1760
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1702
In-stock Item Pricing
Qty Unit Price
1+
$0.1509
50+
$0.1184
150+
$0.1046
500+
$0.0873
3000+
$0.0795
6000+
$0.0749
Related Products
Welcome back, may I help you?