
* Images are for reference only
RCLAMP0502B-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- RCLAMP0502B-MS
- JLCPCB Part #
- C3029024
- Package
- SOT-523
- Description
- 0.7pF 1uA 2 25V 3.5A@8/20us 45W@8/20us 5V 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOT-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 256
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 255
In-stock Item Pricing
Qty Unit Price
1+
$0.0802
50+
$0.0639
150+
$0.0558
500+
$0.0497
3000+
$0.0447
6000+
$0.0423
Related Products
Welcome back, may I help you?