
* Images are for reference only
PMEG3005EGWX-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- PMEG3005EGWX-MS
- JLCPCB Part #
- C52287461
- Package
- SOD-123FL
- Description
- -55℃~+125℃ 1 Independent 22A 30V 500mA SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.0685
100+
$0.0545
300+
$0.0476
3000+
$0.0424
6000+
$0.0382
9000+
$0.0361
Related Products
Welcome back, may I help you?