
* Images are for reference only
PESD0603MS24-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- PESD0603MS24-MS
- JLCPCB Part #
- C7473178
- Package
- 0603
- Description
- -40℃~+90℃ 0.05pF 1 100nA 24V 40V Bidirectional ESD IEC 61000-4-2 0603 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2057
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2021
In-stock Item Pricing
Qty Unit Price
1+
$0.0442
100+
$0.0349
300+
$0.0304
1000+
$0.0269
5000+
$0.0241
10000+
$0.0227
Related Products
Welcome back, may I help you?