
* Images are for reference only
SD08C-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- SD08C-MS
- JLCPCB Part #
- C3020323
- Package
- SOD-323
- Description
- 1 13.4V、24V 15A 15uA 2pF 350W@8/20us 8.5V 8V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
200+
$0.0314
600+
$0.0277
3000+
$0.0252
9000+
$0.0232
21000+
$0.0223
Related Products