This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

P6SMB47CA(MS)

Extended
Manufacturer
MSKSEMI
MFR.Part #
P6SMB47CA(MS)
JLCPCB Part #
C20538995
Package
DO-214AA(SMB)
Description
-65℃~+150℃ 1 1uA 40.2V 49.4V 600W 64.8V 9.4A Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 180

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 180

In-stock Item Pricing

Qty Unit Price
1+ $0.0474
100+ $0.0375
300+ $0.0325
3000+ $0.0286
6000+ $0.0257
9000+ $0.0241

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons