
* Images are for reference only
P6SMB30A(MS)
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- P6SMB30A(MS)
- JLCPCB Part #
- C20538984
- Package
- DO-214AA(SMB)
- Description
- -65℃~+150℃ 1 14.7A 1uA 25.6V 34.5V 41.4V 600W TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2960
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2960
In-stock Item Pricing
Qty Unit Price
1+
$0.0354
200+
$0.0275
600+
$0.0232
3000+
$0.0206
9000+
$0.0184
21000+
$0.0172
Related Products
Welcome back, may I help you?